357-014-453-168

Heilind Number:EDA357-014-453-168
Manufacturer:EDAC
Manufacturer Number:357-014-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-453-168

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a variety of environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Boasting a single row configuration with a pitch of .156 in and row spacing of .2 in, it offers seamless integration. This connector with 14 positions and a current rating of 5 A is perfect for accommodating multiple connections. Its right-angle mount orientation provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.