357-014-454-101

Heilind Number:EDA357-014-454-101
Manufacturer:EDAC
Manufacturer Number:357-014-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-454-101

Detailed Description

Enhance connectivity in your circuit board with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing durability and safety. With a single row and 14 positions, it offers ample space for your PCB connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient installation. Its right-angle mount orientation adds versatility to your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB design with this essential component.