357-014-454-103

Heilind Number:EDA357-014-454-103
Manufacturer:EDAC
Manufacturer Number:357-014-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-454-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation and .156" pitch make it easy to integrate into your PCB assembly. This connector, with 14 positions in a single row and a .2" row spacing, offers efficient board-to-board connectivity. Upgrade your system with this essential component.