357-014-454-107

Heilind Number:EDA357-014-454-107
Manufacturer:EDAC
Manufacturer Number:357-014-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-454-107

Detailed Description

Enhance connectivity on your circuit board with this sleek Card Edge Connector in Black. Designed for efficiency, it features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 14 copper alloy contact positions spaced at a pitch of .156 inches, seamless integration is guaranteed. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh conditions. Perfect for various PCB applications, this connector is a must-have for any electronics enthusiast or professional.