357-014-454-158

Heilind Number:EDA357-014-454-158
Manufacturer:EDAC
Manufacturer Number:357-014-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-454-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 14 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at a maximum of 5 A. The .156-inch pitch and .2-inch row spacing offer precision in connection, while the right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.