357-014-454-168

Heilind Number:EDA357-014-454-168
Manufacturer:EDAC
Manufacturer Number:357-014-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-454-168

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 14 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both reliability and longevity. The sleek black finish adds a professional touch to any assembly, while its right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Trust in this high-quality connector for your board-to-board PCB connections, and experience seamless performance every time.