357-014-455-203

Heilind Number:EDA357-014-455-203
Manufacturer:EDAC
Manufacturer Number:357-014-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-455-203

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures robust performance in various environments. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, this connector offers reliable power transfer for up to 14 positions. Its straight mount orientation facilitates easy installation onto circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Trust in this high-quality connector to meet your connectivity needs efficiently.