357-014-455-204

Heilind Number:EDA357-014-455-204
Manufacturer:EDAC
Manufacturer Number:357-014-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-455-204

Detailed Description

Enhance your device connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal efficiency, it features a 2-row configuration with 14 positions, ensuring seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. Crafted with precision, the contact material is Copper Alloy, offering exceptional conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. The straight mount orientation further simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.