357-014-455-208

Heilind Number:EDA357-014-455-208
Manufacturer:EDAC
Manufacturer Number:357-014-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-455-208

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in various environments. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections with 14 positions available. Its straight mount orientation and temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for your electronic projects. Explore the possibilities with this essential connector.