357-014-455-212

Heilind Number:EDA357-014-455-212
Manufacturer:EDAC
Manufacturer Number:357-014-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-455-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design that seamlessly blends into any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and 14 positions, provide secure and efficient connectivity for your electronic devices. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Upgrade your connectivity solutions with this essential component.