357-014-455-278

Heilind Number:EDA357-014-455-278
Manufacturer:EDAC
Manufacturer Number:357-014-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-455-278

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout and 14 positions, it offers ample space for secure connections. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide convenient access. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Install it easily in a straight orientation and experience efficient data transfer on your board. A must-have in any connector setup, it's ideal for professional or personal use. Elevate your PCB connectivity with this high-quality Card Edge Connector.