357-014-456-202

Heilind Number:EDA357-014-456-202
Manufacturer:EDAC
Manufacturer Number:357-014-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-456-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 14 positions at a pitch of .156 inches. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality in diverse environments. Elevate your circuit board assembly with this essential connector, a must-have in the realm of electronic components.