357-014-456-207

Heilind Number:EDA357-014-456-207
Manufacturer:EDAC
Manufacturer Number:357-014-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-456-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for high-performance applications, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its 2-row design and 14 positions offer ample connectivity options, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects.