357-014-456-278

Heilind Number:EDA357-014-456-278
Manufacturer:EDAC
Manufacturer Number:357-014-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-456-278

Detailed Description

Enhance your electronics projects with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector offers 14 positions in a double-row configuration, with a pitch of .156 inches and row spacing of .2 inches, making it suitable for a variety of applications. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your connectivity solutions with this essential component.