357-014-457-102

Heilind Number:EDA357-014-457-102
Manufacturer:EDAC
Manufacturer Number:357-014-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-457-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 1-row configuration with 14 positions and a .156-inch pitch, allowing for seamless integration in your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliability in demanding environments. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector guarantees efficient power transmission even in extreme conditions. Its right-angle mount orientation and .2-inch row spacing further facilitate easy installation. Trust in this connector for secure and stable board-to-board connections in your projects.