357-014-457-104

Heilind Number:EDA357-014-457-104
Manufacturer:EDAC
Manufacturer Number:357-014-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-457-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 14 positions for efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. The 5A amperage rating and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. With a convenient right-angle mount orientation and a pitch of .156 inches, it offers easy installation and precise alignment. Elevate your PCB assembly with this essential component.