357-014-457-107

Heilind Number:EDA357-014-457-107
Manufacturer:EDAC
Manufacturer Number:357-014-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-457-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 5 A, it offers robust power transmission for your electronic devices. Featuring a single row layout with 14 positions, it enables efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Take your PCB connections to the next level with this essential component.