357-014-457-108

Heilind Number:EDA357-014-457-108
Manufacturer:EDAC
Manufacturer Number:357-014-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-457-108

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 14 positions, ensuring seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. Crafted with precision, the contact material is composed of Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its right-angle mount orientation allows for convenient installation, while its black color adds a sleek touch to your design. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect solution. Operating smoothly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse applications. Trust in its performance to streamline your PCB connections effortlessly.