357-014-457-112

Heilind Number:EDA357-014-457-112
Manufacturer:EDAC
Manufacturer Number:357-014-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-457-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for precision, this connector features UL 94V-0 Thermoplastic Polyester housing material for durable performance. With a single row configuration and 14 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-saving installations, its right-angle mount orientation offers versatility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.