357-014-457-158

Heilind Number:EDA357-014-457-158
Manufacturer:EDAC
Manufacturer Number:357-014-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-457-158

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 14 positions, it ensures efficient and seamless board-to-board connectivity. The contact material is crafted from Copper Alloy, guaranteeing reliable signal transfer. Its right-angle mount orientation and .156-inch pitch make it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.