357-014-457-168

Heilind Number:EDA357-014-457-168
Manufacturer:EDAC
Manufacturer Number:357-014-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-457-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 14 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. The right angle mount orientation offers versatility in design layout. Rated for 5A, it provides stable power transmission. From -40 to 105°C, this connector guarantees optimal functionality, making it a must-have for your PCB assembly projects.