357-014-457-178

Heilind Number:EDA357-014-457-178
Manufacturer:EDAC
Manufacturer Number:357-014-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-457-178

Detailed Description

Enhance circuit connections with this high-quality Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and 14 positions, it offers ample connectivity for various electronic applications. The right-angle mount orientation facilitates efficient PCB assembly, while a .156-inch pitch and .2-inch row spacing provide easy compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.