357-014-458-101

Heilind Number:EDA357-014-458-101
Manufacturer:EDAC
Manufacturer Number:357-014-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your PCB layout, ensuring reliable power transmission at an amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting functionality even in demanding environments. With a single row configuration and 14 positions, it offers ample room for efficient board-to-board connections. The copper alloy contact material and a pitch of .156 inches deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Designed for right-angle mounting, it accommodates various setup requirements with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.