357-014-458-103

Heilind Number:EDA357-014-458-103
Manufacturer:EDAC
Manufacturer Number:357-014-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 5 A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring a single row with 14 positions, it offers precise connectivity for your electronic components. The Copper Alloy contact material ensures reliable signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.