357-014-458-104

Heilind Number:EDA357-014-458-104
Manufacturer:EDAC
Manufacturer Number:357-014-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-104

Detailed Description

Introducing our Black Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic devices. With a sleek design and durable construction, this connector is not only visually appealing but also built to last. Made from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity and performance. The right-angle mount orientation offers flexibility in installation, while the 14 positions and 1 row configuration cater to a variety of connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust in the 357-014-458-104 for efficient and secure PCB connections in your next project.