357-014-458-107

Heilind Number:EDA357-014-458-107
Manufacturer:EDAC
Manufacturer Number:357-014-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-107

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a single row design and 14 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector, with its 5A amperage capacity, is a must-have for your project. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.