357-014-458-108

Heilind Number:EDA357-014-458-108
Manufacturer:EDAC
Manufacturer Number:357-014-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. This sleek and durable connector features a single row design with 14 positions, making it ideal for compact PCB layouts. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity, even in harsh operating environments. The black color and right-angle mount orientation not only offer a sleek look but also facilitate easy installation. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and efficient connections. Rated for 5A of current and operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance and durability. Trust in the 357-014-458-108 for all your board-to-board connector needs.