357-014-458-112

Heilind Number:EDA357-014-458-112
Manufacturer:EDAC
Manufacturer Number:357-014-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 14 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, even in demanding environments. Thanks to its right-angle mount orientation, this connector facilitates easy installation and space-saving design. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for use in various industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector to optimize your PCB connections with precision and efficiency.