357-014-458-158

Heilind Number:EDA357-014-458-158
Manufacturer:EDAC
Manufacturer Number:357-014-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-158

Detailed Description

Upgrade your PCB connections with our sleek and efficient Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and optimal performance. The right-angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing ensure precise connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is reliable in even the most demanding environments. Elevate your electronic projects with this essential component.