357-014-458-168

Heilind Number:EDA357-014-458-168
Manufacturer:EDAC
Manufacturer Number:357-014-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-014-458-168). Designed for optimal durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 14 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for versatility, this connector is mountable in a Right Angle orientation, saving space and allowing for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this Card Edge Connector to deliver superior performance in your PCB assemblies. Experience the difference with our top-of-the-line connector, a must-have for any electronic project.