357-014-458-178

Heilind Number:EDA357-014-458-178
Manufacturer:EDAC
Manufacturer Number:357-014-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-178

Detailed Description

Introducing our 357-014-458-178 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 14 positions, it offers ample connectivity options for your application. Crafted with precision, the contact material is high-quality Copper Alloy, guaranteeing optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in the 357-014-458-178 for seamless and secure board-to-board connections in your electronic devices.