357-014-458-201

Heilind Number:EDA357-014-458-201
Manufacturer:EDAC
Manufacturer Number:357-014-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-201

Detailed Description

Upgrade your PCB connections with our 357-014-458-201 Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5 A of power, it ensures reliable connectivity. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, perfect for intricate circuit designs. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project. Explore our full range of PCB connectors for seamless board-to-board connections.