357-014-458-202

Heilind Number:EDA357-014-458-202
Manufacturer:EDAC
Manufacturer Number:357-014-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB assemblies. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under even the most demanding conditions. With two rows of copper alloy contacts offering a total of 14 positions, this connector enables efficient data transfer with a low amperage of 5A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the right-angle mounting orientation allows for easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and functionality of our Card Edge Connector to power your connections with efficiency and reliability.