357-014-458-203

Heilind Number:EDA357-014-458-203
Manufacturer:EDAC
Manufacturer Number:357-014-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-203

Detailed Description

Introducing the 357-014-458-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from high-grade UL 94V-0 Thermoplastic Polyester in a stylish black finish, this connector not only delivers on durability but also adds a touch of sophistication to your PCB layout. With two rows of 14 positions, you'll have ample room for all your connectivity needs. The Copper Alloy contacts ensure optimal signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. And with a 5A amperage rating and an operating temperature range of -40 to 105°C, you can trust this connector to perform flawlessly in even the harshest environments. Whether you're designing for industrial machinery or consumer electronics, the 357-014-458-203 is the perfect choice for quality and reliability in every connection.