357-014-458-207

Heilind Number:EDA357-014-458-207
Manufacturer:EDAC
Manufacturer Number:357-014-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-014-458-207. Designed for seamless integration onto PCBs, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, ensure reliable and efficient data transfer. With 14 positions available, you can easily accommodate multiple connections. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your design with this essential component, perfect for applications in industries such as telecommunications, consumer electronics, and more. Visit our website to explore our full range of connectors and accessories.