357-014-458-208

Heilind Number:EDA357-014-458-208
Manufacturer:EDAC
Manufacturer Number:357-014-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-208

Detailed Description

Introducing our Card Edge Connector, designed for seamless PCB to PCB connections with uncompromising performance. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precision-machined Copper Alloy contacts, each rated for 5A of current, reliable connectivity is guaranteed. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, offering ample room for secure attachment. Engineered for versatility, this connector is mountable at a convenient right angle, facilitating easy integration into your electronic systems. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and harsh environments. Trust in this high-quality component for seamless board-to-board connections in a variety of applications.