357-014-458-212

Heilind Number:EDA357-014-458-212
Manufacturer:EDAC
Manufacturer Number:357-014-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-212

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-014-458-212, designed for seamless board-to-board PCB connectivity in your electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and 14 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial, automotive, and consumer electronics. Trust in the quality and precision of our product to elevate your PCB connectivity solutions.