357-014-458-258

Heilind Number:EDA357-014-458-258
Manufacturer:EDAC
Manufacturer Number:357-014-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-014-458-258). Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 14 positions, it provides reliable power and signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Its right angle mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic applications.