357-014-458-278

Heilind Number:EDA357-014-458-278
Manufacturer:EDAC
Manufacturer Number:357-014-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-458-278

Detailed Description

Introducing our 357-014-458-278 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each rated for 5 A of current, you can trust in the efficient transmission of power and data. The 0.156-inch pitch and 0.2-inch row spacing, along with 14 positions, offer ample connectivity options. Whether you're designing for industrial or commercial applications, the right-angle mount orientation and wide operating temperature range of -40 to 105 °C make this connector versatile and dependable. Trust in the superior quality of our Card Edge Connector, a standout in our extensive lineup of PCB connectivity solutions. Elevate your design with seamless connectivity.