357-014-459-101

Heilind Number:EDA357-014-459-101
Manufacturer:EDAC
Manufacturer Number:357-014-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-101

Detailed Description

Introducing our 357-014-459-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable black UL 94V-0 Thermoplastic Polyester housing, this connector offers unparalleled performance in a variety of applications. With a single row design, it features 14 positions and a pitch of .156 inches, ensuring secure and efficient connectivity. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. Designed for right-angle mounting, it is perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the 357-014-459-101 for all your PCB connection needs.