357-014-459-102

Heilind Number:EDA357-014-459-102
Manufacturer:EDAC
Manufacturer Number:357-014-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed for seamless integration in your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures superior performance and longevity, even in the most demanding environments. With a contact material of high-quality Copper Alloy, you can trust in reliable conductivity and signal integrity. Featuring a single row design with 14 positions and a pitch of .156 inches, this connector offers efficient board-to-board connectivity. Its right-angle mount orientation allows for easy installation and space-saving layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in any application. Upgrade your connectivity with the 357-014-459-102 Card Edge Connector.