357-014-459-103

Heilind Number:EDA357-014-459-103
Manufacturer:EDAC
Manufacturer Number:357-014-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-103

Detailed Description

Introducing our Card Edge Connector, expertly crafted for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connectivity in any electronic setup. The 14 copper alloy contact positions guarantee efficient power transmission, with an amperage rating of 5A. Perfect for space-saving installations, this connector boasts a right-angle mount orientation and a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various industrial applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.