357-014-459-104

Heilind Number:EDA357-014-459-104
Manufacturer:EDAC
Manufacturer Number:357-014-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-104

Detailed Description

Upgrade your PCB connectivity with our 357-014-459-104 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and 14 positions, it offers seamless connectivity for your components. The contact material is crafted from Copper Alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its right-angle mount orientation and .156 inch pitch make for easy installation and space-saving design. Trust in the quality and reliability of this connector for your PCB assembly needs.