357-014-459-107

Heilind Number:EDA357-014-459-107
Manufacturer:EDAC
Manufacturer Number:357-014-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-107

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector ( 357-014-459-107). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 14 positions, it offers ample connectivity for your electronic applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for efficiency, this connector supports a 5A amperage and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect solution for your board-to-board connections. Upgrade your setup today and experience enhanced performance and longevity.