357-014-459-108

Heilind Number:EDA357-014-459-108
Manufacturer:EDAC
Manufacturer Number:357-014-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, SKU 357-014-459-108. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a single row layout and 14 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving applications, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Trust in this essential component to deliver consistent and secure board-to-board connections, meeting the highest standards of quality and performance. Elevate your PCB design with our Card Edge Connector.