357-014-459-158

Heilind Number:EDA357-014-459-158
Manufacturer:EDAC
Manufacturer Number:357-014-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-158

Detailed Description

Introducing our Card Edge Connector, featuring a sleek and durable black design that seamlessly integrates into any PCB setup. With an amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity in operation. The single row configuration with 14 positions offers versatile connectivity options. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Designed for right-angle mounting, it allows for efficient PCB layout. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in our product to deliver exceptional performance and connectivity in your projects.