357-014-459-168

Heilind Number:EDA357-014-459-168
Manufacturer:EDAC
Manufacturer Number:357-014-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-168

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, 357-014-459-168. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 14 positions, it offers seamless integration for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Perfect for space-saving applications, it boasts a pitch of .156 inches and a row spacing of .2 inches. Its right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic devices. Trust in its quality and performance to elevate your connectivity needs.