357-014-459-178

Heilind Number:EDA357-014-459-178
Manufacturer:EDAC
Manufacturer Number:357-014-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-178

Detailed Description

Experience seamless connectivity with our Card Edge Connector, 357-014-459-178. Designed for optimal performance, this connector is an essential component for your electronic devices. Boasting a sleek black finish, it not only adds a touch of sophistication but also ensures durability. With a high amperage rating of 5 A, you can rely on its efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees safety and reliability. Featuring a single row design with 14 positions, this connector offers ample connectivity options. The copper alloy contact material ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure PCB connections. Its right-angle mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for superior performance and connectivity in your electronic projects.