357-014-459-202

Heilind Number:EDA357-014-459-202
Manufacturer:EDAC
Manufacturer Number:357-014-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-202

Detailed Description

Upgrade your PCB connectivity with our 357-014-459-202 Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts offering 14 positions, it provides ample connectivity for your applications. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure seamless integration into your PCB setup. Rated for 5A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Trust in its quality and performance to elevate your connectivity solutions.