357-014-459-203

Heilind Number:EDA357-014-459-203
Manufacturer:EDAC
Manufacturer Number:357-014-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-459-203

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector, SKU 357-014-459-203. Featuring a sleek black design, this connector boasts a high amperage rating of 5 A, making it ideal for powering your electronic devices. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts providing a total of 14 positions, you can easily establish secure connections on your circuit board. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore the possibilities and elevate your projects with this essential component from our extensive lineup of PCB connectors.